Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-GX0D561R

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Stok: 19055

    immediatamente


  • 500
    $0.610
  • 1.000
    $0.601
  • 3.500
    $0.592
See More

EEF-GX0E471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Stok: 18385

    immediatamente


  • 500
    $0.710
  • 1.000
    $0.692
  • 3.500
    $0.654
See More

EEF-GX0D561L

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Stok: 14000

    immediatamente


  • 500
    $0.774
  • 1.000
    $0.743
  • 3.500
    $0.715
See More

EEF-GX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C T/R

  • Stok: 12886

    immediatamente


  • 500
    $0.600
  • 1.000
    $0.591
  • 3.500
    $0.585
See More

EEF-LS0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • Stok: 5406

    immediatamente


  • 25
    $1.253
  • 250
    $1.054
  • 500
    $0.810
See More

EEF-GX0E471L

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Stok: 4940

    immediatamente


  • 500
    $0.774
  • 1.000
    $0.743
  • 3.500
    $0.715
See More

EEF-LX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 25
    $0.686
  • 250
    $0.597
  • 500
    $0.585
See More

EEF-LS0E181R

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 39 WEEKS

  • 875
    $1.294
  • 1.750
    $0.796
  • 2.625
    $0.630
See More

EEF-LT0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.420
  • 1.750
    $0.874
  • 2.625
    $0.692
See More

EEF-LT0E271R

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 17 WEEKS

  • 875
    $1.420
  • 1.750
    $0.874
  • 2.625
    $0.692
See More