Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-CX0J151XR

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

  • Stok: 12900

    immediatamente


  • 500
    $0.63
  • 1.000
    $0.62
  • 3.500
    $0.61
See More

EEF-CX0J121R

Panasonic

Cap Aluminum Polymer 120uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • Stok: 7500

    immediatamente


  • 500
    $0.610
  • 1.000
    $0.601
  • 3.500
    $0.592
See More

EEF-CX0J151R

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • Stok: 5500

    immediatamente


  • 500
    $0.5251
  • 1.000
    $0.5173
  • 3.500
    $0.5121
See More

EEF-CX1A101R

Panasonic

Cap Aluminum Polymer 100uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 4335

    immediatamente


  • 500
    $0.580
  • 1.000
    $0.572
  • 3.500
    $0.566
See More

EEF-CX0J181R

Panasonic

Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • Stok: 4000

    immediatamente


  • 500
    $0.625
  • 1.000
    $0.616
  • 3.500
    $0.606
See More

EEF-CX0G221XR

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

  • Stok: 3539

    immediatamente


  • 25
    $0.693
  • 250
    $0.591
  • 500
    $0.578
See More

EEF-CX0G271R

Panasonic

Cap Aluminum Polymer 270uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 25
    $0.932
  • 250
    $0.631
  • 500
    $0.618
See More

EEF-CX1A470R

Panasonic

Cap Aluminum Polymer 47uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.689
  • 1.000
    $0.627
  • 3.500
    $0.582
See More

EEF-CX0G221R

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • Stok: 1625

    immediatamente


  • 500
    $0.637
  • 1.000
    $0.610
  • 3.500
    $0.564
See More

EEF-CX1A680R

Panasonic

Cap Aluminum Polymer 68uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • 18 WEEKS

  • 875
    $1.137
  • 1.750
    $0.700
  • 2.625
    $0.554
See More