Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-CX1E220R

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 7000

    immediatamente


  • 500
    $0.5101
  • 1.000
    $0.5024
  • 3.500
    $0.4949
See More

EEF-CX1E330R

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 6000

    immediatamente


  • 500
    $0.631
  • 1.000
    $0.622
  • 3.500
    $0.612
See More

EEF-CX1C470R

Panasonic

Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 5950

    immediatamente


  • 500
    $0.634
  • 1.000
    $0.607
  • 3.500
    $0.561
See More

EEF-CX1C680R

Panasonic

Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 5499

    immediatamente


  • 500
    $0.741
  • 1.000
    $0.710
  • 3.500
    $0.656
See More

EEF-GX0D471L

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Stok: 4810

    immediatamente


  • 500
    $0.806
  • 1.000
    $0.781
  • 3.500
    $0.757
See More

EEF-CX1C330R

Panasonic

Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 25
    $0.6573
  • 250
    $0.5271
  • 500
    $0.4961
See More

EEF-CX1E150R

Panasonic

Aluminum Polymer Capacitor - 15 µF - ±20% Tolerance - 25 V - 40mOhm ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) P ...

  • Stok: 3500

    immediatamente


  • 50
    $0.575
  • 250
    $0.549
  • 500
    $0.538
See More

EEF-GX0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.665
  • 1.000
    $0.637
  • 3.500
    $0.589
See More

EEF-CX1C220R

Panasonic

Cap Aluminum Polymer 22uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 1761

    immediatamente


  • 500
    $0.5340
  • 1.000
    $0.5261
  • 3.500
    $0.5208
See More
  • 18 WEEKS

  • 875
    $0.9654
  • 1.750
    $0.5941
  • 2.625
    $0.4703
See More