Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-SX0D331ER

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

  • Stok: 462000

    immediatamente


  • 500
    $0.5773
  • 1.000
    $0.5532
  • 3.500
    $0.5109
See More

EEF-SX0D331XE

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • Stok: 281139

    immediatamente


  • 500
    $0.5011
  • 1.000
    $0.4937
  • 3.500
    $0.4888
See More

EEF-SX0D331E4

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • Stok: 5250

    immediatamente


  • 25
    $1.030
  • 250
    $0.838
  • 500
    $0.789
See More

EEF-SX0D221ER

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 50
    $0.5776
  • 250
    $0.4991
  • 500
    $0.4757
See More

EEF-SX0D271ER

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 50
    $0.5646
  • 250
    $0.5396
  • 500
    $0.5291
See More

EEF-SX0D271E4

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 17 WEEKS

  • 875
    $1.641
  • 1.750
    $1.010
  • 2.625
    $0.799
See More

EEF-SX0D271XE

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 15 WEEKS

  • 875
    $1.0384
  • 1.750
    $0.6390
  • 2.625
    $0.5059
See More

EEF-SX0D391E4

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.788
  • 1.750
    $1.100
  • 2.625
    $0.871
See More

EEF-SX0D391ER

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

  • 15 WEEKS

  • 875
    $1.231
  • 1.750
    $0.758
  • 2.625
    $0.600
See More

EEF-SX0D391XE

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.165
  • 1.750
    $0.717
  • 2.625
    $0.567
See More