Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
immediatamente
Ships
Solid State Relay 30mA 1.5V DC-IN 1.25A 64V AC/DC-OUT 6-Pin SOP Tube
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 24-280 VAC - Load Current 25 A - LED ...
Solid State Relay - 18-36 VAC Control Voltage Range - 10 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Relay SSR 13mA 140V AC-IN 20A 150V DC-OUT 4-Pin
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 90 A ...
SSR 35A - 50-265VAC - RC - Control 7-30VDC - LED - Diagnostic
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 €¦ 30 VDC - Limiting continuous cur ...