Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Solid State Relay 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP T/R
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage - Quick Connect - Pane ...
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Hex Standoffs For PC ...
Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range ...
Relay SSR 14.4V DC-IN 20A 264V AC-OUT 4-Pin
Ships 12/2/24
Relay SSR 12mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Relay SSR 7mA 30V DC-IN 20A 528V AC-OUT
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 V ...
Ships 12/5/24