Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...
immediatamente
Ships
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operat ...
Relay SSR 18mA 16V DC-IN 3A 140V AC-OUT 4-Pin
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Out ...
SSR - GNR - Single Phase - DIN Rail - 30A - In 4-32 VDC - Out 660 VAC - Zero Cross
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Relay SSR 3mA 36V AC/DC-IN 125A 280V AC-OUT 4-Pin
General Purpose / Industrial Relays PC MNT 3A 5V/120V
Solid State Relay 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 6-Pin SOP T/R