Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
SOLID STATE RELAY MORE THAN 60 V - PM IP00 280VAC/40A, 3-32VDC In, SO, ZC
immediatamente
Ships
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
SIP Solid State Relay - Control Voltage 4-10 VDC - Operating Voltage 24-280 VAC - Load Current 8 A - PCB Mount
Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Tube
SOLID STATE RELAY 24-280 V - Microcontroller SSR, Temp.Controller
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC ...
Ships 12/13/24
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP SMD T/R
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 4.5-15 VDC Control Voltage Range - 20 A ...