Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Solid State Relay 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N T/R
immediatamente
Ships
SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Cur ...
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay - 90-280 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel ...
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC ...
SOLID STATE RELAY 280V - PM SSR, 240VAC/10A Triac Output, NC
Relay SSR 8mA 140V AC-IN 25A 280V AC-OUT 4-Pin
Ssr-Comp Din 15A 2-60Vdc Out, 3.5-32Vdc In, Zero-Cross, no |Eaton D96115ACZ3
Ships 10/31/25
Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube