Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
immediatamente
Ships
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,RN
Relay SSR 8.5mA 280V AC-IN 10A 280V AC-OUT 4-Pin Hockey puck
Relay SSR 140V AC-IN 120V AC-OUT 4-Pin
SSR 2x35A - 400VAC - 2 Control 17-30VAC/DC
Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage ...
SSR 50A/24-600VAC/Tvs/3,5-32VDC/Low Current Regulated Input
Ships 12/2/24
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube