Solid State Relay 30mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 5-Pin DIP SMD Tube
immediatamente
Ships
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Ra ...
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 48-600 VAC Operating Voltage Rang ...
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage R ...
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP T/R
Solid State Relay 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP SMD Tube
Solid State Relay - 18-36 VAC Control Voltage Range - 100 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 48-660 VAC Operating Voltage R ...