Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
immediatamente
Ships
Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...
Relay Ssr SPST 120MA 6 Pin SMD
SOLID STATE RELAY 24-140 V - PM IP00 140VAC/10A 3-32VDC In RN
Solid State Relay - 18-36 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage R ...
Relay SSR 7mA 30V DC-IN 40A 264V AC-OUT
Ships 12/2/24
Solid State Relay - 4-15 VDC Control Voltage Range - 40 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC ...
Relay SSR 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
RCN1V-5BUDC24V