Solid State Relay - 3-12 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.
immediatamente
Ships
Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Screw Termination - ...
Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube
Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 40 A Maximum Load Cur ...
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 65A ...
Solid State Relay 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 40 ...
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 4.5-15 VDC Control Voltage Range - 20 A ...