Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...
immediatamente
Ships
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Volta ...
Time Delay Solid State Relay - 90-140 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operat ...
Relay SSR 15mA 32V DC-IN 25A 600V AC-OUT 4-Pin
MICROPROCESSOR INTERFACE MODULES
Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltag ...
SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Random
Input 10-32VDC
Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R
Solid State Relay 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 6-Pin DIP SMD T/R