Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD Tube
immediatamente
Ships
Solid State Relay 50mA 1.4V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
70S2-07-B-06-N
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay 30mA 32V AC/DC-IN 125A 660V AC-OUT 4-Pin Hockey puck
Ships 4/30/25
PhotoMOS - 60V - 1.8A - 1 Form A - SOP4-Pin Type - Tape&Reel
Relay SSR 50mA 1.4V DC-IN 0.1A 800V AC/DC-OUT 6-Pin DIP SMD Tube
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 50 A Maxim ...
Reverser relays 24VDC - 10A