Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
immediatamente
Ships
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
SOLID STATE RELAY 24-280 V - PM SSR, 240Vac/18A, 3-15Vdc In, ZC
70S2-07-C-12-S
SOLID STATE RELAY 24-280 V - Dual PM IP00 280VAC/40A 4-15VDC ZC
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Curr ...
SSR 75A - 24-600VAC - Input 3.5-32VDC - LED
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
DRA1 SPF Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 4-15 VDC - Typical Input Curre ...