Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 sonuçlar PRODUCTS

A2425

Sensata / Crydom

SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC

  • Stok: 260

    immediatamente


  • 1
    $62.05
  • 5
    $46.60
  • 20
    $45.87
See More

D24125-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 ...

  • Stok: 50

    immediatamente


  • 1
    $120.95
  • 3
    $119.14
  • 5
    $117.35
See More

A1210E

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,18-36VAC,ZC

  • Stok: 23

    immediatamente


  • 1
    $72.53
  • 5
    $71.44
  • 10
    $53.58
See More
  • Stok: 19

    immediatamente


  • 10
    $118.45
  • 20
    $99.41
  • 30 +
    $94.74
See More

A2475-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280V,ZC,NC

  • Stok: 17

    immediatamente


  • 1
    $115.17
  • 5
    $113.45
  • 10
    $107.55
See More

A2490

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/90A,90-280VAC,ZC

  • Stok: 3

    immediatamente


  • 1
    $181.58
  • 5
    $178.85
  • 10
    $110.06
See More

A2475E

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/75A,18-36VAC,ZC

  • Stok: 2

    immediatamente


  • 1
    $167.35
  • 5
    $164.84
  • 10
    $101.44
See More

A1225T

Sensata / Crydom

Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin

  • 10 WEEKS

  • 1
    $74.93
  • 5
    $46.11
  • 10
    $42.21
See More
  • Discontinued & Replaced

D2410T

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...

  • 16 WEEKS

  • 5
    $68.04
  • 10
    $51.03
  • 15
    $47.63
See More