Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 sonuçlar PRODUCTS

D4850

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...

  • Stok: 83

    immediatamente


  • 1
    $71.26
  • 5
    $70.22
  • 20
    $68.87
See More

D2475-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...

  • Stok: 73

    immediatamente


  • 1
    $100.12
  • 5
    $98.56
  • 10
    $91.52
See More

D1240-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed - Sc ...

  • Stok: 60

    immediatamente


  • 1
    $64.24
  • 5
    $58.57
  • 20
    $54.04
See More

A4825

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,ZC

  • Stok: 40

    immediatamente


  • 1
    $75.06
  • 5
    $72.20
  • 20
    $70.10
See More

A1240E

Sensata / Crydom

SOLID STATE RELAY 24-140V - PM IP00 SSR 240VAC/40A,18-36VAC,ZC

  • Stok: 24

    immediatamente


  • 1
    $65.40
  • 5
    $64.42
  • 10
    $63.45
See More

D24125-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 ...

  • Stok: 20

    immediatamente

  • Sipariş üzerine: 30

    Ships 1.2.25


  • 1
    $130.40
  • 5
    $128.36
  • 10
    $126.45
See More

A4850-10

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,RN

  • Stok: 20

    immediatamente


  • 1
    $86.18
  • 5
    $84.89
  • 10
    $80.48
See More

A1210-B

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280V,ZC,NC

  • Stok: 16

    immediatamente


  • 1
    $65.45
  • 5
    $64.47
  • 10
    $63.50
See More

A1225

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,ZC

  • Stok: 4

    immediatamente


  • 1
    $55.17
  • 5
    $53.07
  • 20
    $51.52
See More

A2475-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280VAC,RN

  • 16 WEEKS

  • 5
    $164.84
  • 10
    $101.44
  • 15
    $80.31
See More