Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 sonuçlar PRODUCTS

D1210-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...

  • Stok: 70

    immediatamente


  • 1
    $63.74
  • 5
    $62.80
  • 10
    $56.86
See More

A2450-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280V,ZC,NC

  • Stok: 39

    immediatamente


  • 1
    $76.89
  • 5
    $73.95
  • 20
    $71.79
See More

A2425E-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,18-36VAC,RN

  • Stok: 35

    immediatamente


  • 1
    $77.42
  • 5
    $76.26
  • 10
    $57.20
See More

A1240

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/40A,90-280VAC,ZC

  • Stok: 30

    immediatamente


  • 1
    $68.65
  • 5
    $61.26
  • 20
    $56.89
See More

A2450-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280VAC,RN

  • Stok: 27

    immediatamente


  • 1
    $107.59
  • 5
    $75.59
  • 10
    $67.77
See More

A2425-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280V,ZC,NC

  • Stok: 22

    immediatamente


  • 1
    $67.00
  • 5
    $66.02
  • 10
    $61.74
See More

A24110

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/110A,90-280VAC,ZC

  • Stok: 20

    immediatamente


  • 1
    $121.40
  • 3
    $119.58
  • 5
    $117.79
See More

D2425-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...

  • Stok: 9

    immediatamente


  • 1
    $50.59
  • 5
    $49.83
  • 20
    $48.57
See More

D4890

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...

  • Stok: 8

    immediatamente


  • 1
    $107.22
  • 5
    $104.50
  • 10
    $102.93
See More

A2490E

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/90A,18-36VAC,ZC

  • 18 WEEKS

  • 5
    $180.65
  • 10
    $111.17
  • 15
    $88.01
See More