Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
JWD-107-5=REED RELAYS
immediatamente
Ships
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V High Voltage PCB Mounting (Small Package)
159-117-H00
JR-1090
Reed Relays SPDT 15VDC 125Ohm Thru-Hole
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
W101MPCX-4
V23100V4305C10
Reed Relays 83VDC 3.9KOhm SPDT (30.62x13.59x10.16)mm THT Mercury Wetted