Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms
immediatamente
Ships
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
V23100V4312C011
JMS-1160-61
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Relay - Mercury Wetted Contact - 1 Form C - Single-Side-Stable - 40 Ohms - 9.75V Must Operate Voltage - 1.68 Must ...
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode
Reed Relays 5VDC 1KOhm 0.5A SPST-NO (19.8x5.08x7.8)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 24V General Purpose - Plastic