Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
JWS-117-5=REED RELAYS
immediatamente
Ships
JWD-171-14=REED RELAYS
Reed Relays 12VDC 1KOhm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 24V SIL (Single In-Line) w/Diode
Reed Relays 12VDC 500Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting
JMS-1130-61
159-157-J00
V23100V4324C011
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry