From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Current Regulator _ DO-35
immediatamente
Ships
Ships 9. 8. 25
5W Zener Diode - 33 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
5W Zener Diode - 180 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
Zener Diode - JANTXV Level - 11V - ±5% - 500 mW - 200 Ohms - 50 nA @ 8.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA ...
5W Zener Diode - 7.5 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356
5W Zener Diode - 12 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356
Zener Diode - 12V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surfac ...
Zener Diode - JANS Level - 5.1V - ±5% - 500 mW - 1500 Ohms - 5 µA @ 3 V Reverse Leakage @ Vr - 1.1V @ 200mA Forwa ...
5W Zener Diode - 22 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
Zener Diode - SOD-123F - 10V - 0.5W - 5%