Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Zener Diode - SOD-80 - 10V - 0.5W - 2%
immediatamente
Ships 12. 6. 24
Ships
5W Zener Diode - 36 Volt ±2% - Glass - SMD - MIL-PRF-19500/356
Zener - SOD-123F - 18V - 7mA - 5% - Automotive
5W Zener Diode - 180 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356
5W Zener Diode - 300 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356
Zener Diode - 10V - ±1% Tolerance - 500 mW - 60 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surfac ...
5W Zener Diode - 68 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
5W Zener Diode - 240 Volt ±1% - Glass - SMD - MIL-PRF-19500/356
Diode - Current Regulator - 100V - 3.3mA Regulator Current (Max) - 2.25V Limiting (Max) - 500mW - DO-7 Package - ...
Zener Diode - DO-35 - 22V - 0.5W - 5%