Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Zener Diode - 24V - ±5% Tolerance - 500 mW - 150 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package ...
immediatamente
Ships
5W Zener Diode - 130 Volt ±5% - Glass - SMD
Zener Diode - SOD-323F - 24V - 0.3W - 5%
Zener Diode - SOD-123F - 5.1V - 0.5W - 5% - AEC-Q101
Zener Diode - JANTXV Level - 12V - ±5% - 500mW - 7 Ohms - 1 µA @ 9 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward ( ...
Zener Diode - JANTXV Level - 7.5V - ±5% - 500 mW - 200 Ohms - 1 µA @ 5.7 V Reverse Leakage @ Vr - 1.1 V @ 200 mA ...
5W Zener Diode - 6.8 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
5W Zener Diode - 56 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
5W Zener Diode - 13 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356
Zener Diode - JANS Level - 8.2V - ±5% - 500 mW - 5 Ohms - 1 µA @ 6 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward ( ...