Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
immediatamente
Ships
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP SMD T/R
Relay SSR 20mA 36V AC-IN 40A 280V AC-OUT 4-Pin
Relay SSR 17mA 30V DC-IN 4A 280V AC-OUT 4-Pin
Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...
SSR Accessory - Thermal Grease
Solid State Relay 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 6-Pin DIP Tube
AQV214SD02
Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R