Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal ...
immediatamente
Ships
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-530 VAC Operating - Instantaneous - LED Inp ...
Time Delay Solid State Relay - 90-140 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operat ...
Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum L ...
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 18-32 VDC Control Voltage Range - 60 A ...
Solid State Relay - 3-15 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
Ships 12/2/24
Solid State Relay - 4-15 VDC Control Voltage Range - 40 A Maximum Load Current/Zero Voltage Turn-On - 24-280 VAC ...
Ships 12/30/24
Relay SSR 7mA 30V DC-IN 35A 264V AC-OUT 8-Pin
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maxim ...