Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
immediatamente
Ships
Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay - 3-32 VDC Control Voltage Range - 100 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...
Solid State Relay w/Heat Sink - 90-140 VAC Control - 45 A Max Load - 48-660 VAC Operating - Zero Voltage - LED In ...
Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maximum Load Current - ...
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 V ...
Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
SSR Accessory - Thermal Pad - Pre-Cut
SSR 125A - 50-265VAC - RC - Control 7-30VDC - LED - Diagnostic