Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
DC-DC Converter - 1/4 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 24VDC - 3kVDC Isolation - 12-Lead S ...
immediatamente
Ships
DC-DC Converter - 1/4 Watt - Dual Output - Input: 15VDC (+/-) 10% - Output: (+/-) 24VDC - 10-Lead SMD
DC-DC Converter - 1/4 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 9VDC - 12-Lead SMD
DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - Short Cir ...
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 15VDC - 2kV Isolation - Metal Case - DIP24
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 15VDC - 4kVDC Isolation - DIP24
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 3.3VDC - 2kV Isolation - DIP24 - Thru Hole
Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 5.1VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hol ...
Dual Output Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Prot ...
Dual Output Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 3.3VDC - 3kV Isolation - S ...