Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD
immediatamente
Ships
Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 12VDC - 2kVDC Isolation - CTRL Pin - Me ...
Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 2kVDC Isolation - CTRL Pin - M ...
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 9VDC - 2kVDC Isolation - CTRL Pin - Metal Case - ...
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: 3.3VDC - -40°C to +85°C
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
DC-DC Converter - 1/4 Watt - Single Output - Input: 15VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 8-Lead SM ...
DC-DC Converter - 1/4 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 3.3VDC - 3kVDC Isolation - 8-Lead ...
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kVDC Isolation - Short C ...
DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 3.3VDC - 3kVDC Isolation - Short C ...