Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Module DC-DC 5VIN 1-OUT 12V 0.062A 0.74W 4-Pin SIP Module Tube
immediatamente
Ships
DC-DC Converter - 6VDC @8A - Input: 36 to 75VDC - Through Hole
60W Single AC-DC Power Module
40W Single Output DC/DC Converter
Ships 4/7/25
REC7.5-4805DRWH2AMSMD-R
REC7.5-1205DRWH2AMSMDCTRL
REC3-2412DRWZH2ASMDCTRL
6W DC-DC Converter, DIP-Package, 2:1 Wide Input Range
DC-DC Converter - 150W - 14 to 160 VDC input - 24 VDC - 6250 mA - single regulated - DIP
1W DC-DC Converter, SIP-Package, High Isolation