Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
immediatamente
Ships
Heat Sink Passive TO-220 Straight Thru-Hole Copper 12.5C/W Black Paint
Heat Sink Passive TO-220 Vertical Thru-Hole Copper 12.5°C/W Tin
Heat Sink Passive TO-220 Radial Clip Aluminum 5°C/W Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized
31.0 x 31.0 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP Heat Sink Clip Anodized Aluminum
HTS365-U=HS ASSY A-TEMP CLIP
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 2.5°C/W Black Anodized
Ships 11.6.24
HEAT SINK SFP DWDM 6.5mm TALL
Thermal Exposed Cold Plate Heatsink - 27.19" L x 7.00" W x 0.60" H (690.6mm x 177.8mm x 15.2mm).