Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Stamped Heat Sink, TO-220, Aluminum, PCB, 6.1 mm Horizontal Solder Pin
immediatamente
Ships
Extruded BGA Heatsink, 2341BG | Boyd 2341BG
Heat Sink Passive TO-220 Twisted Clip/Mounting Hole Aluminum 5.3°C/W Black Anodized
17 x 17 mm, BGA Heat Sink, Aluminum, PCB
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
27 x 27 mm, BGA Heat Sink, Aluminum, PCB
Heat Sinks Channel Heat Sink+Narrow/Clip/Lock Tab, TO220, Horizontal, 20.3 C/W, 3.18mm Hole
Ships 11.7.24
530192B40162
Heat Sink Passive TO-126/TO-220/TO-247/TO-264 Extruded Thru-Hole Aluminum 6063-T5 Black Anodized
Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218