Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-100 VDC Operating Voltage Range ...
immediatamente
Ships
Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
SSR 2x24A - 400VAC - 2 Control 10-30VDC - Push-in terminals
Relay SSR 3mA 36V AC-IN 90A 660V AC-OUT 4-Pin
PhotoMOS Relay - 1500V - 20mA - LED 50mA - 6 pin SMD - Tape&Reel
Ships 12.11.24
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 20 ...
SSR - GN+R - Single Phase - DIN Rail - 30A - In 180-280 VAC - Out 500 VAC - Zero Cross
SSR 50A - 24-510VAC - VDR - Input 18-30VAC/DC - LED
Solid State Relay 50mA 1.5V DC-IN 0.16A 160V AC/DC-OUT 8-Pin DIP SMD T/R
Solid State Relay 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R