Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Solid State Relay 30mA 32V DC-IN 50A 530V DC-OUT 4-Pin
immediatamente
Ships
Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim
Relay SSR 8mA 32V DC-IN 0.1A 32V DC-OUT
10A - - 230VAC - Control 10-32VDC
SSR 32A - 24-510VA - VDR - Input 3.5-32VDC - LED - Random
Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maxi ...
3A - 60VDC - Control 15-30VAC/DC
Ships 12.2.24
SSR 35A - 12-280VAC - Input 3-32VDC - LED
Solid State Reversing Contactor - 36-55 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Opera ...
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage R ...