Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube
immediatamente
Ships
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Relay SSR 22mA 32V DC-IN 10A 280V AC-OUT 4-Pin Case D-31
Relay SSR 20mA 280V AC-IN 25A 280V AC-OUT 4-Pin
SSR - GN+ - Single Phase - Panel Mount - 25A - In 20-260VAC/DC - Out 270VAC - Zero Cross
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Solid State Relay 240V DC-IN 15A 240V AC-OUT
AQV212EHAX