The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Electromechanical Relay SPDT 2A 3VDC 64Ohm Surface Mount
immediatamente
Ships
Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (9.53x12.95x8.64)mm - SMD Magnetic Latching Broadband RF ...
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
HF6 91=50OHM140MW 3V BIST 2COIL
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay