E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
HF307=75OHM140MW24V MONO
immediatamente
Ships
3 GHz MICROWAVE RELAYS Miniature size
Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Electromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 6VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Surface-mounting, High Frequency Relay
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 8.6mm 9.3mm)) SMD High Frequency Relay Automotive