Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Signal Relay 6VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
immediatamente
Ships
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
3 GHz MICROWAVE RELAYS Miniature size
TO-5 Electromehanical Relay - 1 Form C (SPDT) - DC-3GHz - Z Ground Pin - 5VDC - 0.75" Gold-Plated / Solder-Coated ...
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
PRMAPD-5X=RELAY