C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Heat Sink Passive TO-220 Vertical Aluminum 18.8°C/W Black Anodized
inmediatamente
Ships
Heat Sink - Board Level, Vertical - Bolt On and PC Pin - 16.20°C/W - TO-220 Package - Aluminum - Black Anodized.
Heat Sink Passive TO-218/TO-247 Radial Thru-Hole Aluminum Black Anodized
HS UPLTD.
58.0 x 23.0 x 11.4 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8 ...
Heat Sink Passive Horizontal Aluminum Clear Trivalent Chromate
Heatsink Assembly Suitable for Mounting
Finger-shaped-heatsink - 29K/W - 19.05x13.21x6.35mm - clean finished - punched hole Ø3,8mm - for TO-220
Heat Sink Passive TO-220 Two Side Clip Aluminum 16.8°C/W Black Anodized
Finger-shaped-heatsink - 21K/W - 20x24x10mm - tin plated - for TO-220