Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Heat Sink Passive TO-220 Thru-Hole Aluminum 13.1°C/W Black Anodized
inmediatamente
Ships
Heat Sinks Surface Mount Heat Sink, TO-263, D2PAK, Horizontal, 9 Degree C/W, Bulk, 25.4mm
27 x 27 mm, BGA Heat Sink, Aluminum, PCB
25.0 x 25.0 x 9.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Alumi ...
15.0 x 15.0 x 14.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized
Extruded Heat Sink, TO-218, 3.96 mm Vertical Solder Pin
Extruded heatsink with solderpins - 3,5K/W - 63,5x41,6x25mm - black anodized - TOP-3, TO-220, SOT-32 with insulat ...
Attachable heatsink - 21k/W - 12,7x12,8x19mm - black anodized - TO-220 with solderpin for SLIM TO-220
Heat Sink Passive DIN Rail Mount
Finger-and small heatsink - U-profile 20K/W - 25x14x15mm - black anodized - punched hole M2,5 - for TO-220