Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.8°C/W Black Anodized
inmediatamente
Ships
Heat Sink Passive BGA Pin Array Adhesive
Stamped Heat Sink, TO-220, Aluminum, PCB - Stamped Heat Sink, TO-220, Round Hole
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
582002B12500
Heat Sinks Extrusion, Class A, 60080, 4.125mm W, 1mm L, 2.91 Degree C/W, 4 Foot Bar
Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized
Extruded heatsink - Standard length - 8K/W - 37,5x29x12mm - black anodized - TO-220
Extruded heatsink with solderpins - 5K/W - 38x35x25,4mm - black anodized - TOP-3, TO-220, SOT-32 retaining spring ...
Heat Sink Passive 1.01°C/W