ETRI's AC and DC air movers are cooling and protecting the most sophisticated of electronic packages and offer the design engineer a wide range of design options to meet specific application needs. THE ETRI PRODUCT LINE INCLUDES:
DC Fan Ball Bearing 12V 0.2A 2.4W 3250RPM 37.4CFM 34dB Flange Mount
inmediatamente
Ships
DC Fan Ball Bearing 24V 0.09A 2.16W 3250RPM 37.4CFM 34dB Flange Mount
AC Fan Salt Fog Axial Ball Bearing 115V 44.52CFM/53CFM 36dB/41dB 92 X 92 X 38.9mm
Ships 12/16/24
DC Axial Fan - 12VDC - 2800RPM - 41.5dB(A) - 3.96W - 120mm x 120mm x 25mm.
AC Fan Sleeve Bearing 115V 0.135A/0.115A 12W/10W 50Hz/60Hz 1600RPM/1750RPM 53CFM/57CFM 30dB/32dB Flange Mount
Axial AC
148VK-0482-204
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.34CFM 31dB 80 X 80 X 25.4mm
AC Fan Axial Ball Bearing 208V/240V 93.23CFM 44dB 120 X 120 X 38mm
AC Fan Axial Ball Bearing 115V 211.89CFM/252.15CFM 54dB/57dB