Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
ETRI's AC and DC air movers are cooling and protecting the most sophisticated of electronic packages and offer the design engineer a wide range of design options to meet specific application needs. THE ETRI PRODUCT LINE INCLUDES:
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
inmediatamente
Ships
DC Fan Axial Ball Bearing 12V 4V to 13.8V 120.14CFM 44dB( 120 X 120 X 38mm)
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.7CFM 35dB 40 X 40 X 10mm
120mm Axial Fan 12VDC 0.60A 130CFM 48dB
Ball Bearing Fan
AC Axial Fan - 115VAC - 50/60Hz - 300/270mA - 32/32W - 211.86/252.12cfm - 2850/3300RPM - 54/57dB(A) - 172mm x 150 ...
Ships 2/10/25
AC Fan Salt Fog Ball Bearing 115V 0.1A/0.09A 11W 50Hz/60Hz 1400RPM/1650RPM 103.83CFM/122.9CFM 36dB/39dB Flange Mo ...
DC Fan Ball Bearing 12V 0.07A 0.84W 5500RPM 4.6CFM 28dB Flange Mount
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB( 120 X 120 X 38mm)