Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
ETRI's AC and DC air movers are cooling and protecting the most sophisticated of electronic packages and offer the design engineer a wide range of design options to meet specific application needs. THE ETRI PRODUCT LINE INCLUDES:
FAN AC 80X35 115V BALL, 23cfm
inmediatamente
Ships
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB 80 X 80 X 38.5mm
AC Fan Ball Bearing 115V 0.11A/0.1A 9W/8W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange Mount
Ships 12/19/24
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/3 ...
Fan - 120x38mm - 220VAC.
AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32d ...
AC Fan Axial Ball Bearing 115V 26.49CFM/31.78CFM 30dB/35dB 80 X 80 X 38.5mm
Ships 12/23/24
AC Fan Salt Fog Axial Ball Bearing 220V 103.88CFM/122.96CFM 36dB/39dB 172 X 150 X 38.3mm