Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Reed Relay, 1 Form A, SPST-NO, 12V High Insulation PCB Mounting
immediatamente
Ships
Reed Relay, 2 Form A, SPST-NO, 15V Molded DIP
Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Relay - Mercury Wetted Contact - 1 Form C - Single-Side-Stable - 4000 Ohms - 1.25V Must Operate Voltage - 0.25 Mu ...
W173DIP-3
W101VMX-4
Reed Relays 5VDC 140Ohm 2A SPST-NO (19.61x7.62x7.34)mm THT Mercury Wetted
MERCURY-WETTED REED RELAYS
Reed Relays 24VDC 2.65KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
V23100V4312C010