Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
immediatamente
Ships
JWD-171-12=REED RELAYS
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Reed Relay, 2 Form A, DPST-NO, 5V Low Thermal
Reed Relay - SPST-NO - 5VDC.
160-151-W00
Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry
Ships 12/2/24
162-111BA1
Reed Relay, 1 Form C, SPDT-Changeover, 5V Molded DIP
JD01DE22-24