Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (28.57x7.62x10.66)mm THT Dry
immediatamente
Ships
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
LI12-BV50634
JMF2-80004
Relay - Mercury Wetted Contact - 3PDT - Single Coil - 1 Form D - 3 Capsules - 38.7V Max Coil Voltage - 500 Ohms C ...
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP
Reed Relay, 2 Form A, SPST-NO, 24V Molded DIP
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown