Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 resultados PRODUCTS

D2450-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...

  • Em estoque: 250

    immediatamente


  • 1
    $68.59
  • 5
    $66.91
  • 20
    $65.90
See More

A2425-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280VAC,RN

  • Em estoque: 115

    immediatamente


  • 1
    $63.30
  • 5
    $60.88
  • 20
    $59.11
See More

D4850

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...

  • Em estoque: 83

    immediatamente


  • 1
    $71.26
  • 5
    $70.22
  • 20
    $68.87
See More

A2410

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,ZC

  • Em estoque: 61

    immediatamente


  • 1
    $55.09
  • 5
    $52.63
  • 20
    $50.72
See More

D1240-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed - Sc ...

  • Em estoque: 60

    immediatamente


  • 1
    $64.24
  • 5
    $58.57
  • 20
    $54.04
See More

A4825

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/25A,90-280VAC,ZC

  • Em estoque: 40

    immediatamente


  • 1
    $75.06
  • 5
    $72.20
  • 20
    $70.10
See More

A1225-10

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,RN

  • Em estoque: 20

    immediatamente


  • 1
    $73.32
  • 5
    $59.18
  • 10
    $57.34
See More

D4875

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...

  • Em estoque: 16

    immediatamente


  • 1
    $103.39
  • 5
    $100.77
  • 10
    $99.76
See More

A1225

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,ZC

  • Em estoque: 4

    immediatamente


  • 1
    $55.17
  • 5
    $53.07
  • 20
    $51.52
See More

A2475-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280VAC,RN

  • 16 WEEKS

  • 5
    $164.84
  • 10
    $101.44
  • 15
    $80.31
See More