Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 resultados PRODUCTS

D2410

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...

  • Em estoque: 261

    immediatamente


  • 1
    $54.41
  • 5
    $48.81
  • 20
    $46.46
See More

D2410-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...

  • Em estoque: 70

    immediatamente


  • 1
    $68.03
  • 5
    $61.15
  • 20
    $57.08
See More

A2475

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280VAC,ZC

  • Em estoque: 66

    immediatamente


  • 1
    $83.39
  • 5
    $82.17
  • 10
    $81.35
See More

D24125-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 ...

  • Em estoque: 50

    immediatamente


  • 1
    $120.95
  • 3
    $119.14
  • 5
    $117.35
See More

D24110-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 ...

  • Em estoque: 35

    immediatamente


  • 1
    $94.27
  • 5
    $91.97
  • 10
    $90.61
See More

A1210E

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,18-36VAC,ZC

  • Em estoque: 23

    immediatamente


  • 1
    $53.69
  • 5
    $52.38
  • 10
    $51.60
See More

A2490E-10

Sensata / Crydom

Relay SSR 3mA 36V AC/DC-IN 90A 280V AC-OUT 4-Pin

  • Em estoque: 19

    immediatamente


  • 10
    $118.45
  • 20
    $99.41
  • 30 +
    $94.74
See More

A4890

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/90A,90-280VAC,ZC

  • Em estoque: 12

    immediatamente


  • 1
    $121.80
  • 5
    $119.90
  • 10
    $114.19
See More

A4875-10

Sensata / Crydom

S1 RELAY HIGH VOLTAGE - PM IP00 SSR 480VAC/75A,90-280VAC,RN

  • Em estoque: 5

    immediatamente


  • 1
    $136.64
  • 3
    $125.00
  • 5
    $121.13
See More

A24125-10

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,90-280VAC,RN

  • 18 WEEKS

  • 5
    $207.38
  • 10
    $127.62
  • 15
    $101.03
See More